Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0053461699Copy
Newark Part No.15AN8073
Product RangeWTM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,104.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1,104.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0053461699Copy
Newark Part No.15AN8073
Product RangeWTM Series
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power150W
Kit ContentsWT2M Power Unit, WTMP MS/WTPP MS Soldering Iron, RTM013SMS/RTP004SMS Tip & WSR205 Safety Rest
Product RangeWTM Series
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2015)
Product Overview
T0053461699 is a 2-channel, 150W, 230V micro & nano soldering kit. With extremely fast heat-up and recovery times, it handles all tasks effortlessly. No more juggling tools or compromising performance – just reliable versatility and unmatched value.
- Graphical backlit LCD display
- Lock function, offset stackable units
- Connectable to ZeroSmog fume extraction unit
- Extremely short heating time of 3sec
- ESD safe
- Dimension of soldering station is L x W x H (mm) 150 x 130 x 101
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others
Contents
230V WT2M power unit, WTMP MS micro soldering iron, RTM 013 S MS micro soldering tip(40W, 12V), WSR 205 safety rest with stop & go function, WTPP MS nano/pico soldering iron(40W, 12V), RTP 004 S MS nano/pico soldering tip, 2 x WSR 205 safety rest with stop & go function.
Technical Specifications
Supply Voltage VAC
230V
Output Power
150W
Product Range
WTM Series
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
450°C
Kit Contents
WT2M Power Unit, WTMP MS/WTPP MS Soldering Iron, RTM013SMS/RTP004SMS Tip & WSR205 Safety Rest
Plug Type
UK Type G
Technical Docs (1)
Alternatives for T0053461699
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
