Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $723.310 |
Price for:Each
Minimum: 1
Multiple: 1
$723.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage VAC
230V
Output Power
150W
Product Range
WT Series
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
550°C
Kit Contents
Weller WT1010H & WT1H Soldering Station, WP120 Soldering Iron, WSR201 Safety Rest
Plug Type
EU, UK
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
