Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.600.2553.0Copy
Newark Part No.50F3552
Your Part Number
150 In Stock
150 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 25+ | $2.230 |
| 100+ | $2.000 |
| 250+ | $1.820 |
| 500+ | $1.610 |
Price for:Each
Minimum: 1
Multiple: 1
$2.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.600.2553.0Copy
Newark Part No.50F3552
Technical Datasheet
Pitch Spacing5mm
No. of Positions5Positions
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product Range-
SVHCLead
Product Overview
The 25.600.2553.0 is a 5-pole grey Pluggable Terminal Block with screw connection for printed circuit boards with stripped headers. It has Sn plated CuSn contact, steel attachment screw and thermoplastic insulator.
- 90° Mating direction towards connector
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
22AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead
No. of Positions
5Positions
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
15A
Product Range
-
Technical Docs (1)
Alternatives for 25.600.2553.0
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
