Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No70.300.2440.0Copy
Newark Part No.94F7739
Product Rangerevos BASIC Series
Your Part Number
70 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.110 |
| 25+ | $30.790 |
| 100+ | $27.580 |
| 250+ | $25.190 |
| 500+ | $22.290 |
Price for:Each
Minimum: 1
Multiple: 1
$34.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No70.300.2440.0Copy
Newark Part No.94F7739
Product Rangerevos BASIC Series
Technical Datasheet
Product Rangerevos BASIC Series
No. of Contacts25Contacts
Heavy Duty Connector TypeInsert
No. of Contacts24+PE Contacts
Rectangular Shell Size24B
Heavy Duty Contact TypeScrew Socket
Wire Size AWG Max14AWG
Current Rating16A
Wire Size AWG Min22AWG
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCLead
Product Overview
The 70.300.2440.0 is a 24-way 2-row ground female Rectangular Insert with screw contact termination, tin-plated copper alloy contact, 0.5 to 2.5mm² wire cross-section and 22 to 14AWG wire size. Suitable for use with revos BASIC size 24 hoods and bases.
- UL94V-0 Flammability rating
- 16A Rated current
- 7mm Strip length
- H1/0.5-0.7Nm Mounting and clamping screw torque
- H2/1.2-1.6Nm Ground conductor screws torque
- 1.5mΩ Contact resistance
Applications
Industrial
Technical Specifications
Product Range
revos BASIC Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
24B
Heavy Duty Contact Type
Screw Socket
Current Rating
16A
Contact Material
Copper Alloy
SVHC
Lead
No. of Contacts
25Contacts
No. of Contacts
24+PE Contacts
Gender
Receptacle
Wire Size AWG Max
14AWG
Wire Size AWG Min
22AWG
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Alternatives for 70.300.2440.0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
