Need more?
| Quantity | Price |
|---|---|
| 1+ | $136.720 |
Product Information
Product Overview
33795 is a 24 piece 3/8inch drive professional standard and deep socket tray set (metric). Wiha crafted professional series sockets and ratchets are engineered with Wiha premium-quality tool steel for strength and durability with a chrome-plated satin finish for corrosion protection. Wiha's professional series sockets are available as 6 point - 1/4" drive, 12 point - 3/8" drive, and 12 point - 1/2" drive configurations and feature roll-stamped die markings for clear identification, a knurled band for extra grip, smooth broached and clear-coated openings for added protection against rust and corrosion, radiused corners for preventing fastener head round-off, and four-side detent grooves with beveled rim for easy and secure drive engagement. Set includes standard metric 8, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, deep metric 8, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, 3/8” Dr. ratchet 72 tooth, 3/8” Dr. extension bars 3”, 6”, and 3/8” Dr. universal joint.
- 72 tooth ratchet system with 5° arc swing for smooth ratcheting in tight spaces
- Spring-loaded detent retaining ball for secure socket lock
- Push button quick release for rapid socket exchange
- Roll-stamped die markings for clear identification
- Knurled band for extra grip
- Broached and clear-coated openings for corrosion and rust protection
- Beveled drive end for smooth socket engagement
- Chrome-plated satin finish for corrosion protection
- Backed by the Wiha no hassle guarantee
- 11.0inch product depth, 7.75inch product width, 1.25inch product height
Contents
33701 reversible ratchet handle 3/8" drive, 33703 extension bar 3/8" drive 3", 33704 extension bar 3/8" drive 6", 33723/33725/33726/33727/33728/33729/33730/33732/33733/33734 3/8inch drive socket, 33751/33753/33754/33755/33756/33757/33758/33760/33761/33762 3/8" drive deep sockets, 33770 3/8inch universal joint for sockets, 93032 empty foam tray for 3/8" metric socket set.
Technical Specifications
24 Piece of 8 to 19mm Standard / Deep Socket, 3/8" Drive Ratchet / Extension Bars / Universal Joint
No SVHC (16-Jul-2019)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate