Need more?
| Quantity | Price |
|---|---|
| 1+ | $136.720 |
Product Information
Product Overview
33796 is a 22 piece 3/8inch drive professional standard and deep socket tray set (SAE). Wiha crafted professional series sockets and ratchets are engineered with Wiha premium-quality tool steel for strength and durability with a chrome-plated satin finish for corrosion protection. Wiha's professional series sockets are available as 6 point - 1/4" drive, 12 point - 3/8" drive, and 12 point - 1/2" drive configurations and feature roll-stamped die markings for clear identification, a knurled band for extra grip, smooth broached and clear-coated openings for added protection against rust and corrosion, radiused corners for preventing fastener head round-off, and four-side detent grooves with beveled rim for easy and secure drive engagement. Set includes Standard SAE 1/4, 5/16, 3/8, 7/16, 1/2, 9/16, 5/8, 11/16, 3/4", Deep SAE 1/4, 5/16, 3/8, 7/16, 1/2, 9/16, 5/8, 11/16, 3/4", 3/8” Dr. ratchet 72 tooth, 3/8” Dr. extension bars 3”, 6”, and 3/8” Dr. universal joint.
- 72 tooth ratchet system with 5° arc swing for smooth ratcheting in tight spaces
- Spring-loaded detent retaining ball for secure socket lock
- Push button quick release for rapid socket exchange
- Roll-stamped die markings for clear identification
- Knurled band for extra grip
- Broached and clear-coated openings for corrosion and rust protection
- Beveled drive end for smooth socket engagement
- Tray size is 11” x 7.75” x 1.25” (small)
- 2inch product depth, 8inch product width, 13inch product height
Contents
33701 reversible ratchet handle, 33703 extension bar 3/8" drive, 33704 extension bar 3/8" drive, 33708/33710/33712/3713/33714/33715/33716/33717/33718 3/8inch drive sockets, 33739/33740/33741/33742/33743/33744/33745/33746/33747 3/8" drive deep socket, 33770 3/8inch universal joint for sockets, 93033 empty foam tray for 3/8" inch socket set.
Technical Specifications
22 Piece of 1/4" to 3/4" Standard / Deep, 3/8" Drive Ratchet / Extension Bars / Universal Joint
No SVHC (16-Jul-2019)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate