Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWISKA
Manufacturer Part No10066416Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99W2874
Product RangeESKV Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.040 |
| 5+ | $45.820 |
| 10+ | $44.620 |
| 25+ | $43.820 |
| 50+ | $41.930 |
| 100+ | $38.120 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$50.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWISKA
Manufacturer Part No10066416Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99W2874
Product RangeESKV Series
Technical Datasheet
Thread SizeM50 x 1.5
Cable Diameter Min21mm
Cable Diameter Max35mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68, IP69K
Product RangeESKV Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thread Size
M50 x 1.5
Cable Diameter Max
35mm
Gland Colour
Grey
Product Range
ESKV Series
Cable Diameter Min
21mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, IP69K
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
