Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWISKA
Manufacturer Part No10103370Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK5350
Product RangeWiska Sprint ESKE/1-e Cable Glands
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.060 |
| 5+ | $32.110 |
| 10+ | $31.260 |
| 25+ | $30.700 |
| 50+ | $29.380 |
| 100+ | $26.720 |
| 250+ | $24.260 |
Price for:Each
Minimum: 1
Multiple: 1
$35.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWISKA
Manufacturer Part No10103370Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK5350
Product RangeWiska Sprint ESKE/1-e Cable Glands
Technical Datasheet
Thread SizeM63
Cable Diameter Min34mm
Cable Diameter Max48mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP66, IP68
Product RangeWiska Sprint ESKE/1-e Cable Glands
SVHCTo Be Advised
Technical Specifications
Thread Size
M63
Cable Diameter Max
48mm
Gland Colour
Black
Product Range
Wiska Sprint ESKE/1-e Cable Glands
Cable Diameter Min
34mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP66, IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
