Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No158303260ACopy
Newark Part No.69AH4313
Product RangeWL-SWTP
Your Part Number
930 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.579 |
| 10+ | $0.490 |
| 25+ | $0.458 |
| 50+ | $0.427 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No158303260ACopy
Newark Part No.69AH4313
Product RangeWL-SWTP
Technical Datasheet
Product RangeWL-SWTP
LED ColorCool White
Viewing Angle120°
Luminous Flux @ Test36lm
CCT6000K
Forward Current If Max300mA
Forward Voltage @ Test2.8V
Forward Current @ Test65mA
Power Dissipation Pd1.3W
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WL-SWTP
Viewing Angle
120°
CCT
6000K
Forward Voltage @ Test
2.8V
Power Dissipation Pd
1.3W
LED Color
Cool White
Luminous Flux @ Test
36lm
Forward Current If Max
300mA
Forward Current @ Test
65mA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
