Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No171040302Copy
Newark Part No.91Y7192
Product RangeMagI3C VDRM Series
Your Part Number
50 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.000 |
Price for:Each
Minimum: 1
Multiple: 1
$10.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No171040302Copy
Newark Part No.91Y7192
Product RangeMagI3C VDRM Series
Technical Datasheet
DC / DC Converter TypeBQFN-39, Module
Input Voltage Min2.95V
Input Voltage Max6V
No. of Outputs1 Output
DC / DC Converter IC CaseBQFN
No. of Pins39Pins
Output Current4A
Output Voltage Min800mV
Output Voltage Max3.6V
Switching Frequency2MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Max85°C
Product RangeMagI3C VDRM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC / DC Converter Type
BQFN-39, Module
Input Voltage Max
6V
DC / DC Converter IC Case
BQFN
Output Current
4A
Output Voltage Max
3.6V
Topology
Synchronous Buck (Step Down)
Product Range
MagI3C VDRM Series
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.95V
No. of Outputs
1 Output
No. of Pins
39Pins
Output Voltage Min
800mV
Switching Frequency
2MHz
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
