Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3020401Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58T7154
Product RangeWE-LT
Your Part Number
185 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.060 |
| 5+ | $12.060 |
| 10+ | $11.060 |
| 25+ | $10.810 |
| 100+ | $10.550 |
| 500+ | $10.340 |
| 1000+ | $10.130 |
Price for:Each
Minimum: 1
Multiple: 1
$13.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3020401Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58T7154
Product RangeWE-LT
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Length1m
Product Length1mm
Product Width4mm
Width4mm
Depth1mm
Product Depth1mm
Product Depth1mm
Product RangeWE-LT
Attenuation80dB
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Length
1m
Product Width
4mm
Depth
1mm
Product Depth
1mm
Attenuation
80dB
Gasket Material
Fabric over Foam
Product Length
1mm
Width
4mm
Product Depth
1mm
Product Range
WE-LT
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
