Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3021510Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58T7180
Product RangeWE-LT
Your Part Number
37 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.630 |
| 5+ | $23.100 |
| 10+ | $21.290 |
| 25+ | $18.570 |
| 100+ | $17.750 |
| 500+ | $17.400 |
| 1000+ | $17.040 |
Price for:Each
Minimum: 1
Multiple: 1
$23.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3021510Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58T7180
Product RangeWE-LT
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Length1m
Product Length1mm
Product Width15mm
Width15mm
Depth10mm
Product Depth10mm
Product Depth10mm
Product RangeWE-LT
Attenuation80dB
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Length
1m
Product Width
15mm
Depth
10mm
Product Depth
10mm
Attenuation
80dB
Gasket Material
Fabric over Foam
Product Length
1mm
Width
15mm
Product Depth
10mm
Product Range
WE-LT
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
