Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3030202Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.58T7184
Product RangeWE-LT
Your Part Number
91 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.290 |
| 5+ | $15.940 |
| 10+ | $14.720 |
| 25+ | $13.820 |
| 100+ | $13.210 |
| 500+ | $12.950 |
| 1000+ | $12.680 |
Price for:Each
Minimum: 1
Multiple: 1
$16.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3030202Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.58T7184
Product RangeWE-LT
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Product Length1mm
Length1m
Product Width2mm
Width2mm
Depth2mm
Product Depth2mm
Product Depth2mm
Product RangeWE-LT
Attenuation80dB
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Width
2mm
Depth
2mm
Product Depth
2mm
Attenuation
80dB
Gasket Material
Fabric over Foam
Length
1m
Width
2mm
Product Depth
2mm
Product Range
WE-LT
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
