Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36103305SCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71AC3870
Product RangeWE-SHC
Your Part Number
531 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 25+ | $1.590 |
| 100+ | $1.470 |
| 250+ | $1.440 |
| 500+ | $1.410 |
| 1000+ | $1.300 |
| 2500+ | $1.280 |
| 5000+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36103305SCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71AC3870
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length30mm
Length30mm
Width30mm
Product Width30mm
Product Depth3.2mm
Depth3.2mm
Product Depth3.2mm
Attenuation-
Product RangeWE-SHC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
30mm
Width
30mm
Product Depth
3.2mm
Product Depth
3.2mm
Product Range
WE-SHC
Gasket Material
Tin Plated Steel
Length
30mm
Product Width
30mm
Depth
3.2mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
