Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38111027Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58T7207
Product RangeWE-LT
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.710 |
| 5+ | $18.300 |
| 10+ | $16.900 |
| 25+ | $15.860 |
| 100+ | $15.150 |
| 500+ | $14.840 |
| 1000+ | $14.540 |
Price for:Each
Minimum: 1
Multiple: 1
$18.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38111027Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58T7207
Product RangeWE-LT
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Length1m
Product Length1mm
Product Width11.3mm
Width11.3mm
Product Depth2.7mm
Depth2.7mm
Product Depth2.7mm
Attenuation80dB
Product RangeWE-LT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Length
1m
Product Width
11.3mm
Product Depth
2.7mm
Product Depth
2.7mm
Product Range
WE-LT
Gasket Material
Fabric over Foam
Product Length
1mm
Width
11.3mm
Depth
2.7mm
Attenuation
80dB
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
