Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401101Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.88AH7608
Product RangeWE-EGS
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.700 |
| 5+ | $38.220 |
| 10+ | $32.260 |
| 25+ | $31.610 |
| 50+ | $30.960 |
| 100+ | $30.320 |
| 250+ | $29.680 |
| 5000+ | $29.030 |
Price for:Each
Minimum: 1
Multiple: 1
$42.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401101Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.88AH7608
Product RangeWE-EGS
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone Elastomer
Length1m
Product Length1mm
Product Width1.4mm
Width1.4mm
Depth1.63mm
Product Depth1.63mm
Attenuation-
Product RangeWE-EGS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Length
1m
Product Width
1.4mm
Depth
1.63mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Silicone Elastomer
Product Length
1mm
Width
1.4mm
Product Depth
1.63mm
Product Range
WE-EGS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
