Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401107Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.88AH7614
Product RangeWE-EGS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.910 |
| 5+ | $55.750 |
| 10+ | $46.190 |
| 25+ | $45.270 |
| 50+ | $44.340 |
| 100+ | $43.420 |
| 250+ | $42.490 |
Price for:Each
Minimum: 1
Multiple: 1
$62.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401107Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.88AH7614
Product RangeWE-EGS
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone Elastomer
Product Length1mm
Length1m
Width3mm
Product Width3mm
Product Depth3.96mm
Depth3.96mm
Product RangeWE-EGS
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Width
3mm
Product Depth
3.96mm
Product Range
WE-EGS
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Silicone Elastomer
Length
1m
Product Width
3mm
Depth
3.96mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
