Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401207Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.58AK4468
Product RangeWE-EGS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $114.250 |
| 5+ | $108.760 |
| 10+ | $103.250 |
| 25+ | $96.630 |
| 50+ | $95.060 |
| 100+ | $90.530 |
Price for:Each
Minimum: 1
Multiple: 1
$114.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401207Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.58AK4468
Product RangeWE-EGS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone Elastomer
Product Length1mm
Length1m
Width12.7mm
Product Width12.7mm
Depth1.91mm
Product Depth1.91mm
Attenuation-
Product RangeWE-EGS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Width
12.7mm
Depth
1.91mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Silicone Elastomer
Length
1m
Product Width
12.7mm
Product Depth
1.91mm
Product Range
WE-EGS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
