Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No402150101020Copy
Newark Part No.64AJ4821
Product RangeWE-PCM
Your Part Number
148 In Stock
Need more?
8 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
140 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.930 |
| 10+ | $17.610 |
Price for:Each
Minimum: 1
Multiple: 1
$19.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No402150101020Copy
Newark Part No.64AJ4821
Product RangeWE-PCM
Technical Datasheet
Thickness0.2mm
Conductive MaterialNylon (Polyamide)
Thermal Conductivity5W/m.K
Thermal Impedance-
Volume Resistivity-
External Length100mm
External Width100mm
Product RangeWE-PCM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thickness
0.2mm
Thermal Conductivity
5W/m.K
Volume Resistivity
-
External Width
100mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Nylon (Polyamide)
Thermal Impedance
-
External Length
100mm
Product Range
WE-PCM
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
