Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No407150015115Copy
Newark Part No.66AJ9761
Product RangeWE-TGFG
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.470 |
| 10+ | $2.910 |
| 25+ | $2.710 |
Price for:Each
Minimum: 1
Multiple: 1
$3.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No407150015115Copy
Newark Part No.66AJ9761
Product RangeWE-TGFG
Technical Datasheet
Thermal Conductivity400W/m.K
Conductive MaterialGraphite Sheet
Thickness11.5mm
Thermal Impedance-
Dielectric Strength1kV/mm
External Length15mm
External Width15mm
Product RangeWE-TGFG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Conductivity
400W/m.K
Thickness
11.5mm
Dielectric Strength
1kV/mm
External Width
15mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Graphite Sheet
Thermal Impedance
-
External Length
15mm
Product Range
WE-TGFG
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
