Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No614004185023Copy
Newark Part No.96Y9884
Product RangeWR-COM
Your Part Number
445 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 10+ | $2.020 |
| 25+ | $1.910 |
| 50+ | $1.800 |
| 100+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No614004185023Copy
Newark Part No.96Y9884
Product RangeWR-COM
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Positions
Connector MountingThrough Hole Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeWR-COM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
WR-COM
USB Standard
USB 2.0
No. of Positions
4Positions
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
