Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No649010221732Copy
Newark Part No.96T8011
Product RangeWR-MPC4
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 10+ | $1.960 |
| 25+ | $1.900 |
| 50+ | $1.830 |
| 100+ | $1.630 |
| 500+ | $1.590 |
| 1000+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$2.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No649010221732Copy
Newark Part No.96T8011
Product RangeWR-MPC4
Technical Datasheet
No. of Contacts10Contacts
Product RangeWR-MPC4
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing4.2mm
GenderHeader
Contact GenderPin
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
10Contacts
Connector Mounting
PCB Mount
Pitch Spacing
4.2mm
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
2Rows
Product Range
WR-MPC4
Contact Termination Type
Through Hole
Gender
Header
Contact Material
Copper
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 649010221732
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
