Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No66200411122Copy
Newark Part No.96T8083
Product RangeWR-MPC3
Your Part Number
97 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.457 |
| 25+ | $0.442 |
| 50+ | $0.427 |
| 100+ | $0.393 |
| 500+ | $0.359 |
| 1000+ | $0.358 |
| 2500+ | $0.357 |
Price for:Each
Minimum: 10
Multiple: 10
$4.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No66200411122Copy
Newark Part No.96T8083
Product RangeWR-MPC3
Technical Datasheet
No. of Contacts4Contacts
Product RangeWR-MPC3
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing3mm
GenderHeader
Contact GenderPin
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
PCB Mount
Pitch Spacing
3mm
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Product Range
WR-MPC3
Contact Termination Type
Through Hole
Gender
Header
Contact Material
Copper
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
