Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270010Copy
Newark Part No.75AJ2534
Product RangeWE-SAFB Series
Your Part Number
4,677 In Stock
Need more?
127 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
4550 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.768 |
| 10+ | $0.746 |
| 25+ | $0.724 |
| 50+ | $0.702 |
| 100+ | $0.660 |
| 500+ | $0.637 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270010Copy
Newark Part No.75AJ2534
Product RangeWE-SAFB Series
Technical Datasheet
Outer Diameter3.5mm
Product Length4.5mm
Inner Diameter1.2mm
Frequency Min-
Frequency Max-
Impedance55ohm
Product RangeWE-SAFB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
3.5mm
Inner Diameter
1.2mm
Frequency Max
-
Product Range
WE-SAFB Series
Product Length
4.5mm
Frequency Min
-
Impedance
55ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
