Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742700381Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.81AH9632
Product RangeWE-AFB Series
Your Part Number
128 In Stock
368 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.885 |
| 10+ | $0.795 |
| 25+ | $0.769 |
| 50+ | $0.741 |
| 100+ | $0.687 |
| 500+ | $0.633 |
| 1000+ | $0.620 |
| 2500+ | $0.607 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742700381Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.81AH9632
Product RangeWE-AFB Series
Technical Datasheet
Outer Diameter3.55mm
Product Length15mm
Inner Diameter3.55mm
Frequency Min-
Frequency Max-
Impedance200ohm
Product RangeWE-AFB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
3.55mm
Inner Diameter
3.55mm
Frequency Max
-
Product Range
WE-AFB Series
Product Length
15mm
Frequency Min
-
Impedance
200ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
