Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427005Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.62AC1048
Product RangeWE-AFB Series
Your Part Number
12,598 In Stock
1,408 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $1.350 |
| 25+ | $1.330 |
| 50+ | $1.300 |
| 100+ | $1.250 |
| 500+ | $1.200 |
| 1000+ | $1.160 |
| 2500+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$1.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427005Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.62AC1048
Product RangeWE-AFB Series
Technical Datasheet
Outer Diameter16mm
Product Length28mm
Inner Diameter9mm
Frequency Min-
Frequency Max-
Impedance217ohm
Product RangeWE-AFB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
16mm
Inner Diameter
9mm
Frequency Max
-
Product Range
WE-AFB Series
Product Length
28mm
Frequency Min
-
Impedance
217ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 7427005
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
