Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270054Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.08P2308
Product RangeWE-AFB Series
Your Part Number
7,459 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 25+ | $1.720 |
| 100+ | $1.560 |
| 250+ | $1.540 |
| 500+ | $1.520 |
| 1000+ | $1.460 |
| 2500+ | $1.400 |
| 5000+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270054Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.08P2308
Product RangeWE-AFB Series
Technical Datasheet
Outer Diameter16mm
Product Length17mm
Inner Diameter9mm
Frequency Min-
Frequency Max-
Impedance577ohm
Product RangeWE-AFB Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 74270054 is an EMI suppression axial Ferrite Bead made of 4 W 620. The WE-AFB series ferrite bead is suitable for wires, coaxial cables, wire-wrapping cables, multi-conductor wires and interference suppression applications.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- NiZn Core material
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Technical Specifications
Outer Diameter
16mm
Inner Diameter
9mm
Frequency Max
-
Product Range
WE-AFB Series
Product Length
17mm
Frequency Min
-
Impedance
577ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 74270054
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
