Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270112Copy
Newark Part No.08P2327
Product RangeWE-TOF Series
Your Part Number
534 In Stock
Need more?
323 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
211 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.860 |
Price for:Each
Minimum: 1
Multiple: 1
$6.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270112Copy
Newark Part No.08P2327
Product RangeWE-TOF Series
Technical Datasheet
Outer Diameter9mm
Product Length8mm
Inner Diameter5mm
Frequency Min-
Frequency Max-
Impedance203ohm
Product RangeWE-TOF Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 742701712 is an EMI suppression toroidal Ferrite Core made of 7 W 700. The WE-TOF series ferrite core is suitable for wires, coaxial cables, wire-wrapping cables, multi-conductor wires and interference suppression applications.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- NiZn Core material
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Technical Specifications
Outer Diameter
9mm
Inner Diameter
5mm
Frequency Max
-
Product Range
WE-TOF Series
Product Length
8mm
Frequency Min
-
Impedance
203ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
