Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270119Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.08P2324
Product RangeWE-TOF Series
Your Part Number
4,435 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $1.140 |
| 25+ | $1.130 |
| 50+ | $1.110 |
| 100+ | $1.070 |
| 500+ | $1.030 |
| 1000+ | $0.995 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270119Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.08P2324
Product RangeWE-TOF Series
Technical Datasheet
Outer Diameter22.5mm
Product Length6.4mm
Inner Diameter13.8mm
Frequency Min-
Frequency Max-
Impedance398ohm
Product RangeWE-TOF Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 74270119 is an EMI suppression toroidal Ferrite Core made of 3 W 800. The WE-TOF series ferrite core is suitable for wires, coaxial cables, wire-wrapping cables, multi-conductor wires and interference suppression applications.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- NiZn Core material
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Technical Specifications
Outer Diameter
22.5mm
Inner Diameter
13.8mm
Frequency Max
-
Product Range
WE-TOF Series
Product Length
6.4mm
Frequency Min
-
Impedance
398ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 74270119
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
