Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270120Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.81AH9641
Product RangeWE-TOF Series
Your Part Number
358 In Stock
378 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 25+ | $1.870 |
| 100+ | $1.590 |
| 250+ | $1.530 |
| 500+ | $1.460 |
| 1000+ | $1.360 |
| 2500+ | $1.330 |
| 5000+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270120Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.81AH9641
Product RangeWE-TOF Series
Technical Datasheet
Outer Diameter21mm
Product Length12mm
Inner Diameter13mm
Frequency Min-
Frequency Max-
Impedance88ohm
Product RangeWE-TOF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
21mm
Inner Diameter
13mm
Frequency Max
-
Product Range
WE-TOF Series
Product Length
12mm
Frequency Min
-
Impedance
88ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
