
5,700 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $5.660 |
| 10+ | $5.590 |
| 25+ | $5.510 |
| 50+ | $5.440 |
| 100+ | $5.330 |
| 500+ | $5.220 |
| 1000+ | $5.110 |
| 2500+ | $5.000 |
Product Information
Product Overview
The WE-STAR-TEC and STAR-TEC LFS series are available for cables with diameters from 3.5 to 25mm. The difference between the two series is the core material. STAR-TEC ferrites have a NiZn core for supplementary interference suppression in the 1MHz to 1GHz range whereas the STAR-TEC LFS series feature a MnZn core for a low frequency suppression range from 300kHz to 30MHz. Both STAR-TEC snap ferrite are notable for their user-friendliness: The pre-fixed cable facilitates processing and cable clamping protection preventing errors when attaching to cables. The ferrites can be opened and refitted at any time with the patented safety key. The internal security locking system prevents unauthorized removal of the cable without the key.
- Prefixing cable system facilitates the cable assembling process
- Cable clamping protection
- Internal security locking system with patented key technology (STAR-TEC key) prevents unauthorized removing from the cable
- One key in each packaging unit
- Classification of the plastic housing: UL94 V16
- Operating temperature: –25°C to +105°C
- Core material: NiZn
Applications
Industrial, Test & Measurement
Technical Specifications
5mm
1GHz
WE-STAR-TEC Series
1MHz
320ohm
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 74271111
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
