Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427151Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.08P2337
Product RangeWE-STAR-RING Series
Your Part Number
2,825 In Stock
32 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.500 |
| 10+ | $6.410 |
| 25+ | $6.220 |
| 50+ | $6.030 |
| 100+ | $5.830 |
| 500+ | $5.450 |
| 1000+ | $5.340 |
| 2500+ | $5.230 |
Price for:Each
Minimum: 1
Multiple: 1
$6.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427151Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.08P2337
Product RangeWE-STAR-RING Series
Technical Datasheet
Cable Diameter14.5mm
Frequency Min-
Frequency Max-
Impedance119ohm
Product RangeWE-STAR-RING Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 7427151 is a snap Ferrite Core with safety key technology. This STAR-RING ferrite core guarantees electromagnetic compatibility security lock because only authorized persons can unlock the snap ferrite with the STAR-TEC key. The prefixing cable system of this core eases the cable assembling process. This grey core is perfect for cables with difficult access because of easy installation and removal and applicable for 26AWG cable.
Notes
Key sold separately
Technical Specifications
Cable Diameter
14.5mm
Frequency Max
-
Product Range
WE-STAR-RING Series
Frequency Min
-
Impedance
119ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 7427151
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
