Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427151SCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.88T6958
Product RangeWE-STAR-RING Series
Your Part Number
91 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.620 |
| 10+ | $5.550 |
| 25+ | $5.400 |
| 50+ | $5.230 |
| 100+ | $5.060 |
| 500+ | $4.730 |
| 1000+ | $4.630 |
| 2500+ | $4.540 |
Price for:Each
Minimum: 1
Multiple: 1
$5.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427151SCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.88T6958
Product RangeWE-STAR-RING Series
Technical Datasheet
Cable Diameter14.5mm
Frequency Min-
Frequency Max-
Impedance119ohm
Product RangeWE-STAR-RING Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 7427151S is a black Snap Ferrite made of 4 W 620 with Safety Key technology. The security lock guarantees electromagnetic compatibility because only authorized persons can unlock the snap ferrite with the STAR-TEC key. The STAR-RING series ferrite core is suitable for cables with difficult access because of easy installation and removal, mounting on circuit boards - midget blind rivet.
- Prefixing cable system eases the cable assembling process
- Patented technology
- UL94V-0 Classification of the plastic case
- -25 to 105°C Operating temperature range
Applications
Computers & Computer Peripherals, Power Management, Industrial
Technical Specifications
Cable Diameter
14.5mm
Frequency Max
-
Product Range
WE-STAR-RING Series
Frequency Min
-
Impedance
119ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 7427151S
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
