
1,599 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $8.240 |
| 25+ | $8.120 |
| 100+ | $7.400 |
| 250+ | $7.160 |
| 500+ | $6.910 |
| 1000+ | $6.770 |
| 2500+ | $6.640 |
Product Information
Product Overview
The 7427155 is a snap Ferrite Core with safety key technology. This STAR-RING ferrite core guarantees electromagnetic compatibility security lock because only authorized persons can unlock the snap ferrite with the STAR-TEC key. The prefixing cable system of this core eases the cable assembling process. This grey core is perfect for cables with difficult access because of easy installation and removal and applicable for 26AWG cable.
- UL94V-0 Flammability rating
- -25 to 105°C Operating temperature range
Applications
Computers & Computer Peripherals, Power Management
Warnings
The usage and operation of the product within ambient conditions, which probably alloy or harm the component surface, has to be avoided.
Technical Specifications
27mm
-
WE-STAR-RING Series
-
327ohm
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
