Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74272132Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.28AH8161
Product RangeWE-STAR-TEC LFS Series
Your Part Number
1,207 In Stock
2,508 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.850 |
| 10+ | $4.660 |
| 25+ | $4.650 |
| 50+ | $4.220 |
| 100+ | $4.070 |
| 500+ | $4.060 |
| 1000+ | $4.050 |
| 2500+ | $3.960 |
Price for:Each
Minimum: 1
Multiple: 1
$5.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74272132Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.28AH8161
Product RangeWE-STAR-TEC LFS Series
Technical Datasheet
Cable Diameter8.5mm
Frequency Min-
Frequency Max-
Impedance77.5ohm
Product RangeWE-STAR-TEC LFS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
8.5mm
Frequency Max
-
Product Range
WE-STAR-TEC LFS Series
Frequency Min
-
Impedance
77.5ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
