Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74275813SCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.58AK1777
Product RangeWE-STAR-BUENO Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $6.830 |
| 10+ | $6.740 |
| 25+ | $6.550 |
| 50+ | $6.360 |
| 100+ | $6.080 |
| 500+ | $5.800 |
| 1000+ | $5.680 |
| 2500+ | $5.570 |
Price for:Each
Minimum: 1
Multiple: 1
$6.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74275813SCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.58AK1777
Product RangeWE-STAR-BUENO Series
Technical Datasheet
Cable Diameter8.5mm
Frequency Min1MHz
Frequency Max1GHz
Impedance200ohm
Product RangeWE-STAR-BUENO Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
8.5mm
Frequency Max
1GHz
Product Range
WE-STAR-BUENO Series
Frequency Min
1MHz
Impedance
200ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
