Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74275815Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.61T8024
Product RangeWE-STAR-BUENO Series
Your Part Number
4,369 In Stock
7,560 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.300 |
| 25+ | $7.220 |
| 100+ | $7.010 |
| 250+ | $6.590 |
| 500+ | $6.190 |
| 1000+ | $6.060 |
| 2500+ | $5.950 |
Price for:Each
Minimum: 1
Multiple: 1
$7.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74275815Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.61T8024
Product RangeWE-STAR-BUENO Series
Technical Datasheet
Cable Diameter8.5mm
Frequency Min1MHz
Frequency Max1GHz
Impedance250ohm
Product RangeWE-STAR-BUENO Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 74275815 is a grey Snap Ferrite Core made of 4 W 620 with optical closing control mechanism. The security lock guarantees electromagnetic compatibility because only authorized persons can unlock the snap ferrite with the STAR-TEC key. The STAR-BUENO series ferrite core is suitable for EMI suppression in the frequency aero from 1MHz to 1GHz, fastening for round cables with diameters from 2.5 to 8.5mm or if or if winded more turns through the ferrite and reusable because of the key technology therefore perfect for test and measuring purposes in EMC labs.
- Internal prefixing cable system facilitates the cable assembly process
- UL94V-0 Classification of the plastic case
Applications
Test & Measurement, Industrial
Technical Specifications
Cable Diameter
8.5mm
Frequency Max
1GHz
Product Range
WE-STAR-BUENO Series
Frequency Min
1MHz
Impedance
250ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
