Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 7427920415 Ferrite Bead, 0805 [2012 Metric], 600 ohm, 500 mA, WE-CBF Series, 300 mohm, ± 25%](https://mexico.newark.com/productimages/standard/en_US/24AC5584-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427920415Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.24AC5594
Product RangeWE-CBF Series
Your Part Number
24,000 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 4000+ | $0.168 |
| 8000+ | $0.165 |
| 12000+ | $0.162 |
| 20000+ | $0.158 |
| 40000+ | $0.154 |
| 100000+ | $0.151 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$672.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427920415Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.24AC5594
Product RangeWE-CBF Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance600ohm
DC Current Rating500mA
Product RangeWE-CBF Series
DC Resistance Max300mohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.2mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
500mA
DC Resistance Max
300mohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
600ohm
Product Range
WE-CBF Series
Impedance Tolerance
± 25%
Product Width
1.2mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
