Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 74279207 Ferrite Bead, 0805 [2012 Metric], 140 ohm, 1 A, WE-CBF Series, 150 mohm, ± 25%](https://mexico.newark.com/productimages/standard/en_US/4765710.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74279207Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel24AC5603
Re-Reel08P2379RL
Cut Tape08P2379
Product RangeWE-CBF Series
Your Part Number
11,550 In Stock
44,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.516 | $5.16 |
| Total Price | $5.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.516 |
| 20+ | $0.435 |
| 30+ | $0.400 |
| 50+ | $0.277 |
| 100+ | $0.232 |
| 250+ | $0.197 |
| 500+ | $0.156 |
| 1000+ | $0.133 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.204 |
| 12000+ | $0.200 |
| 20000+ | $0.195 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74279207Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel24AC5603
Re-Reel08P2379RL
Cut Tape08P2379
Product RangeWE-CBF Series
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance140ohm
DC Current Rating1A
Product RangeWE-CBF Series
DC Resistance Max150mohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.2mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The special SMD chip bead ferrites can be put directly on the printed circuit board. They offer excellent anti-EMI properties and low DC resistance. Placed very close next to the interference source even with smallest size 0402, maximal impedance at 1000 Ω can be reached.
- Available Sizes: 0402, 0603, 0805, 1206, 1210, 1806, 1816
- Reliable Ni-Sn electrodes
- High rated current up to 6A
- Recommended soldering: Reflow
- Operating temperature: –55ºC to +125ºC
- Data line filter and for uncoupling for distribution voltage
- Applications: USB 2.0, IEEE 1394, LVDS, Control Signals, RS232, RS422, DC/DC Converter, HDD, fast bus signals, power supply, DC/DC converter
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
1A
DC Resistance Max
150mohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
140ohm
Product Range
WE-CBF Series
Impedance Tolerance
± 25%
Product Width
1.2mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
