Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744029000068Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel88T6978RL
Cut Tape88T6978
Product RangeWE-TPC Series
Your Part Number
41 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.740 | $1.74 |
| Total Price | $1.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 25+ | $1.700 |
| 100+ | $1.430 |
| 250+ | $1.390 |
| 500+ | $1.340 |
| 1000+ | $1.290 |
| 5000+ | $1.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744029000068Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel88T6978RL
Cut Tape88T6978
Product RangeWE-TPC Series
Technical Datasheet
Inductance68nH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeWE-TPC Series
Power Inductor Case2.8mm x 2.8mm x 1.35mm
DC Resistance Max0.015ohm
Inductance Tolerance± 35%
Product Length2.8mm
Product Width2.8mm
Product Height1.35mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
68nH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.015ohm
Product Length
2.8mm
Product Height
1.35mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
5.5A
Power Inductor Case
2.8mm x 2.8mm x 1.35mm
Inductance Tolerance
± 35%
Product Width
2.8mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
