Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744045330Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel78R5706RL
Cut Tape78R5706
Product RangeWE-LQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.993 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.993 |
| 10+ | $0.981 |
| 25+ | $0.949 |
| 50+ | $0.917 |
| 100+ | $0.854 |
| 500+ | $0.651 |
| 1000+ | $0.638 |
| 2500+ | $0.625 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744045330Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel78R5706RL
Cut Tape78R5706
Product RangeWE-LQ Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)430mA
Inductor ConstructionUnshielded
Saturation Current (Isat)850mA
Power Inductor Case4.5mm x 3.2mm x 2.6mm
Product RangeWE-LQ Series
Inductor Case / Package-
DC Resistance Max1.1ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Power Inductor Case
4.5mm x 3.2mm x 2.6mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
430mA
Saturation Current (Isat)
850mA
Product Range
WE-LQ Series
DC Resistance Max
1.1ohm
Product Length
4.5mm
Product Height
2.6mm
Alternatives for 744045330
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
