Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74405031010Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AC9156
Product RangeWE-LQSH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1.040 |
| 10+ | $1.030 |
| 15+ | $0.992 |
| 25+ | $0.959 |
| 50+ | $0.893 |
| 125+ | $0.730 |
| 250+ | $0.713 |
| 500+ | $0.696 |
Price for:Each
Minimum: 5
Multiple: 5
$5.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74405031010Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AC9156
Product RangeWE-LQSH Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.4A
Inductor ConstructionSemishielded
Saturation Current (Isat)5.4A
Power Inductor Case3mm x 2.7mm x 1.2mm
Product RangeWE-LQSH Series
DC Resistance Max0.054ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width2.7mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Power Inductor Case
3mm x 2.7mm x 1.2mm
DC Resistance Max
0.054ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
2.4A
Saturation Current (Isat)
5.4A
Product Range
WE-LQSH Series
Inductance Tolerance
± 20%
Product Width
2.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
