Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74405031100Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.15AC9161
Product RangeWE-LQSH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.928 |
| 10+ | $0.926 |
| 25+ | $0.859 |
| 50+ | $0.792 |
| 100+ | $0.630 |
| 500+ | $0.596 |
| 1000+ | $0.563 |
| 2500+ | $0.550 |
Price for:Each
Minimum: 5
Multiple: 5
$4.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74405031100Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.15AC9161
Product RangeWE-LQSH Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)850mA
Inductor ConstructionSemishielded
Saturation Current (Isat)1.45A
Product RangeWE-LQSH Series
Power Inductor Case3mm x 2.7mm x 1.2mm
DC Resistance Max0.474ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width2.7mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
WE-LQSH Series
DC Resistance Max
0.474ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
850mA
Saturation Current (Isat)
1.45A
Power Inductor Case
3mm x 2.7mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
2.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
