Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406032220Copy
Newark Part No.15AC9177
Product RangeWE-LQFS Series
Your Part Number
209 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $1.150 |
| 25+ | $1.100 |
| 50+ | $1.030 |
| 100+ | $0.820 |
| 500+ | $0.741 |
| 1000+ | $0.663 |
| 2500+ | $0.659 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406032220Copy
Newark Part No.15AC9177
Product RangeWE-LQFS Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)660mA
Inductor ConstructionShielded
Saturation Current (Isat)460mA
Power Inductor Case3.8mm x 3.8mm x 1.8mm
Product RangeWE-LQFS Series
Inductor Case / Package-
DC Resistance Max0.481ohm
Inductance Tolerance± 20%
Product Length3.8mm
Product Width3.8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
3.8mm x 3.8mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
660mA
Saturation Current (Isat)
460mA
Product Range
WE-LQFS Series
DC Resistance Max
0.481ohm
Product Length
3.8mm
Product Height
1.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
