Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406042220Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AC9188
Product RangeWE-LQFS Series
Your Part Number
412 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $1.120 |
| 25+ | $1.070 |
| 50+ | $1.010 |
| 100+ | $0.796 |
| 500+ | $0.744 |
| 1000+ | $0.692 |
| 2500+ | $0.678 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406042220Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AC9188
Product RangeWE-LQFS Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)680mA
Product RangeWE-LQFS Series
Power Inductor Case4.8mm x 4.8mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.339ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
WE-LQFS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1A
Saturation Current (Isat)
680mA
Power Inductor Case
4.8mm x 4.8mm x 1.8mm
DC Resistance Max
0.339ohm
Product Length
4.8mm
Product Height
1.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
