Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744071221Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel58AK1809RL
Cut Tape58AK1809
Product RangeWE-TPC Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.440 | $2.44 |
| Total Price | $2.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 10+ | $2.220 |
| 25+ | $2.110 |
| 50+ | $2.010 |
| 100+ | $1.790 |
| 500+ | $1.560 |
| 1000+ | $1.530 |
| 2500+ | $1.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744071221Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel58AK1809RL
Cut Tape58AK1809
Product RangeWE-TPC Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)720mA
Inductor ConstructionShielded
Saturation Current (Isat)600mA
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.61ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.61ohm
Product Length
8mm
Product Height
4.3mm
RMS Current (Irms)
720mA
Saturation Current (Isat)
600mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
