Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74408942680Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel06W1202RL
Cut Tape06W1202
Product RangeWE-SPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.710 | $2.71 |
| Total Price | $2.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 10+ | $2.670 |
| 25+ | $2.630 |
| 50+ | $2.590 |
| 100+ | $2.500 |
| 250+ | $2.320 |
| 500+ | $2.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74408942680Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel06W1202RL
Cut Tape06W1202
Product RangeWE-SPC Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)490mA
Inductor ConstructionShielded
Saturation Current (Isat)750mA
Power Inductor Case4.8mm x 4.8mm x 2.8mm
Product RangeWE-SPC Series
DC Resistance Max1.02ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Power Inductor Case
4.8mm x 4.8mm x 2.8mm
DC Resistance Max
1.02ohm
Product Length
4.8mm
Product Height
2.8mm
RMS Current (Irms)
490mA
Saturation Current (Isat)
750mA
Product Range
WE-SPC Series
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
