Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744242510
Newark Part No.08P2555
Product RangeWE-SLM Series
Your Part Number
Technical Datasheet
2,836 In Stock
Need more?
164 Delivery in 1-3 Business Days(US stock)
2672 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.270 |
| 10+ | $4.000 |
| 25+ | $3.840 |
| 50+ | $3.660 |
| 100+ | $3.550 |
| 250+ | $3.320 |
| 500+ | $3.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744242510
Newark Part No.08P2555
Product RangeWE-SLM Series
Technical Datasheet
DC Current Rating400mA
Inductance51µH
Product RangeWE-SLM Series
Impedance2.5kohm
Inductor Case / Package-
Common Mode Filter Case5mm x 3.3mm x 3.3mm
Product Length5mm
Product Width3.3mm
Product Height3.3mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WE-SLM series from Wurth Elektronik are SMD common mode line filters. WE-SLM series filters are used in USB, CAN, FireWire, signal and sensor lines, power supply systems, data lines and suppression of common mode noise.
- 6mm x 3.3mm x 3.3mm case size
- Operating voltage of 80VDC (42VAC)
- Operating temperature range from -40°C to +125°C
- Inductance value range from 11µH to 470µH at 100Mhz
- Rated current varies from 0.3A to 0.4A
- DC resistance range from 0.18ohm to 0.58ohm
- Suitable for reflow soldering
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Communications & Networking
Technical Specifications
DC Current Rating
400mA
Product Range
WE-SLM Series
Inductor Case / Package
-
Product Length
5mm
Product Height
3.3mm
SVHC
No SVHC (25-Jun-2025)
Inductance
51µH
Impedance
2.5kohm
Common Mode Filter Case
5mm x 3.3mm x 3.3mm
Product Width
3.3mm
Qualification
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability