Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74431435018Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.58AK1839
Product RangeWE-HCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74431435018Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.58AK1839
Product RangeWE-HCM Series
Technical Datasheet
Inductance180nH
RMS Current (Irms)31A
Inductor ConstructionShielded
Saturation Current (Isat)49.7A
Product RangeWE-HCM Series
Inductor Case / Package-
DC Resistance Max280µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width9.65mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
180nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
DC Resistance Max
280µohm
Product Length
13.5mm
Product Height
3.5mm
RMS Current (Irms)
31A
Saturation Current (Isat)
49.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.65mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
