Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744325120Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel44W4637RL
Cut Tape44W4637
Product RangeWE-HCI Series
Your Part Number
541 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.240 | $5.24 |
| Total Price | $5.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
| 25+ | $5.160 |
| 100+ | $4.650 |
| 250+ | $4.400 |
| 500+ | $4.050 |
| 1000+ | $3.710 |
| 5000+ | $3.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744325120Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel44W4637RL
Cut Tape44W4637
Product RangeWE-HCI Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Power Inductor Case10.5mm x 10.2mm x 4.7mm
Product RangeWE-HCI Series
Inductor Case / Package-
DC Resistance Max1.8mohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10.2mm
Product Height4.7mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wurth Electronics WE-HCI series is known within the electronics market to be the top of the line, high-current inductor family. Due to increased demand for smaller packages in even higher currents, Wurth Electronics offers numerous sizes ranging from 5x5x4 mm up to 22x22x12 mm, thus allowing you to find the optimum size for your circuit design. The high-current flat wire inductors offer the industry’s lowest DCRs for maximum performance in your DC/DC converter.
- Magnetically shielded
- Flat wire coil for low losses at high frequency
- Low stray field
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended solder profile: Reflow
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Power Inductor Case
10.5mm x 10.2mm x 4.7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
20A
Saturation Current (Isat)
25A
Product Range
WE-HCI Series
DC Resistance Max
1.8mohm
Product Length
10.5mm
Product Height
4.7mm
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
